Add To Favorites
RT9018A-15GSP Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, Adjustable 3A 8-SOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.84600 $8.46
25 0.76440 $19.11
100 0.66890 $66.89
250 0.58696 $146.74
500 0.51870 $259.35
1,000 0.40950 $409.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1056-1-ND
Copy   1028-1056-1-ND
Quantity Available 2,461
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT9018A-15GSP

Copy   RT9018A-15GSP
Description IC REG LINEAR POS ADJ 3A 8SOP
Copy   IC REG LINEAR POS ADJ 3A 8SOP
Detailed Description

Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, Adjustable 3A 8-SOP-EP

Copy   Linear Voltage Regulator IC Positive Fixed or Adjustable 1 Output 1.5V, Adjustable 3A 8-SOP-EP
Documents & Media
Datasheets RT9018A,B
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Configuration Positive
Output Type Adjustable (Fixed)
Number of Regulators 1
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.8V (1.5V)
Voltage - Output (Max) 5.15V
Voltage Dropout (Max) 0.35V @ 3A
Current - Output 3A
Current - Quiescent (Iq) 1.2mA
PSRR -
Control Features Enable, Power Good
Protection Features Over Current, Over Temperature
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1056-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1056-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

18:35:21 1/23/2019