USD
Favorite

RT8580GE Boost Switching Regulator IC Positive Adjustable 3V 1 Output 330mA (Switch) SOT-23-6
Price & Procurement
8,848 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.93300 $9.33
25 0.88520 $22.13
100 0.67990 $67.99
250 0.60080 $150.20
500 0.56918 $284.59
1,000 0.44269 $442.69

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 1028-1304-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.40831
  • Cut Tape (CT)  : 1028-1304-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,848 - Immediate
  • Unit Price: $1.04000

RT8580GE

Datasheet
Digi-Key Part Number 1028-1304-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT8580GE
Copy  
Description IC REG BOOST ADJ 330MA SOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 330mA (Switch) SOT-23-6

Copy  
Documents & Media
Datasheets Catalog
Environmental Information RoHS2 Cert
Online Catalog Boost (Step-Up) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Digi-Reel® 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 40V
Current - Output 330mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

BAS70-04-TP

DIODE ARRAY SCHOTTKY 70V SOT23

Micro Commercial Co

$0.15000 Details

AD8617ARZ

IC OPAMP GP 2 CIRCUIT 8SOIC

Analog Devices Inc.

$2.21000 Details

DS1089LU-4CL+

IC ECONOSCILL 3.3V SS 8-USOP

Maxim Integrated

$2.74000 Details

MAX9768BETG+

IC AMP CLASS D MONO 10W 24TQFN

Maxim Integrated

$2.64000 Details

LM324DRG4

IC OPAMP GP 4 CIRCUIT 14SOIC

Texas Instruments

$0.35000 Details

BAT46WQ-7-F

DIODE SCHOTTKY 100V SOD123

Diodes Incorporated

$0.37000 Details
Additional Resources
Standard Package 1
Other Names 1028-1304-6