USD
Favorite

RT8580GE Boost Switching Regulator IC Positive Adjustable 3V 1 Output 330mA (Switch) SOT-23-6
Price & Procurement
8,848 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.04000 $1.04
10 0.93300 $9.33
25 0.88520 $22.13
100 0.67990 $67.99
250 0.60080 $150.20
500 0.56918 $284.59
1,000 0.44269 $442.69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 1028-1304-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.40831
  • Digi-Reel®  : 1028-1304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,848 - Immediate
  • Unit Price: Digi-Reel®

RT8580GE

Datasheet
Digi-Key Part Number 1028-1304-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT8580GE
Copy  
Description IC REG BOOST ADJ 330MA SOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 3V 1 Output 330mA (Switch) SOT-23-6

Copy  
Documents & Media
Datasheets Catalog
Environmental Information RoHS2 Cert
Online Catalog Boost (Step-Up) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 3V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3V
Voltage - Output (Max) 40V
Current - Output 330mA (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier No
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

MAX5026EUT+T

IC REG BOOST ADJ 260MA SOT23-6

Maxim Integrated

$1.36000 Details

LT1129IS8-5#PBF

IC REG LINEAR 5V 700MA 8SOIC

Linear Technology/Analog Devices

$7.14000 Details

LT1129IS8-3.3#PBF

IC REG LINEAR 3.3V 700MA 8SOIC

Linear Technology/Analog Devices

$7.14000 Details

LT6231IS8#PBF

IC OPAMP GP 2 CIRCUIT 8SO

Linear Technology/Analog Devices

$5.46000 Details

ATAES132A-SHER-B

IC EEPROM 32K I2C 1MHZ 8SOIC

Microchip Technology

$0.68000 Details

TS30013-M000QFNR

IC REG BUCK ADJUSTABLE 3A 16QFN

Semtech Corporation

$1.29000 Details
Additional Resources
Standard Package 1
Other Names 1028-1304-1