Add To Favorites
RT8577AGQW LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 120mA 20-QFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.63000 $3.63
10 3.24200 $32.42
25 2.91760 $72.94
100 2.65830 $265.83
250 2.39900 $599.75
500 2.15260 $1,076.30

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT8577AGQWCT-ND
Copy   RT8577AGQWCT-ND
Quantity Available 1,433
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8577AGQW

Copy   RT8577AGQW
Description IC LED DRVR REG PWM 120MA 20WQFN
Copy   IC LED DRVR REG PWM 120MA 20WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 120mA 20-QFN (5x5)

Copy   LED Driver IC 4 Output DC DC Regulator Step-Up (Boost) PWM Dimming 120mA 20-QFN (5x5)
Documents & Media
Datasheets RT8577AGQW
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series Automotive, AEC-Q100
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 4
Voltage - Supply (Min) 5.5V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 120mA
Frequency 200kHz ~ 2.1MHz
Dimming PWM
Applications Automotive, Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 20-WQFN Exposed Pad
Supplier Device Package 20-QFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT8577AGQWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT8577AGQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : RT8577AGQWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,433 - Immediate
  • Unit Price: Digi-Reel®

02:45:01 1/16/2019