Add To Favorites
RT8561AGQW LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-WQFN (4x4)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.75000 $2.75
10 2.48100 $24.81
25 2.21560 $55.39
100 1.99400 $199.40
250 1.77240 $443.10
500 1.55086 $775.43

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1168-1-ND
Copy   1028-1168-1-ND
Quantity Available 1,095
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8561AGQW

Copy   RT8561AGQW
Description IC LED DRIVER RGLTR DIM 24WQFN
Copy   IC LED DRIVER RGLTR DIM 24WQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-WQFN (4x4)

Copy   LED Driver IC 8 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 30mA 24-WQFN (4x4)
Documents & Media
Datasheets RT8561A
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 8
Voltage - Supply (Min) 6V
Voltage - Supply (Max) 24V
Voltage - Output 40V
Current - Output / Channel 30mA
Frequency 1MHz
Dimming Analog, PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 24-WFQFN Exposed Pad
Supplier Device Package 24-WQFN (4x4)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1168-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1168-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1028-1168-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,095 - Immediate
  • Unit Price: Digi-Reel®

11:12:24 1/20/2019