Add To Favorites
RT8509AGQW - Converter, TFT LCD Voltage Regulator IC 1 Output 12-WDFN (5x5)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.81000 $2.81
10 2.54000 $25.40
25 2.26800 $56.70
100 2.04120 $204.12
250 1.81440 $453.60
500 1.58760 $793.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT8509AGQWCT-ND
Copy   RT8509AGQWCT-ND
Quantity Available 1,297
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8509AGQW

Copy   RT8509AGQW
Description IC REG BOOST WDFN-12
Copy   IC REG BOOST WDFN-12
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, TFT LCD Voltage Regulator IC 1 Output 12-WDFN (5x5)

Copy   - Converter, TFT LCD Voltage Regulator IC 1 Output 12-WDFN (5x5)
Documents & Media
Datasheets RT8509A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, TFT LCD
Voltage - Input 2.8 V ~ 14 V
Number of Outputs 1
Voltage - Output Adj to 24V
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 12-WDFN Exposed Pad
Supplier Device Package 12-WDFN (5x5)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT8509AGQWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT8509AGQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call

13:39:35 1/19/2019