Add To Favorites
RT8485GS LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP
Product Overview
Digi-Key Part Number 1028-1469-1-ND
Copy   1028-1469-1-ND
Quantity Available 2,131
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8485GS

Copy   RT8485GS
Description IC LED DRIVER CONTROLLER 14SOP
Copy   IC LED DRIVER CONTROLLER 14SOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP

Copy   LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming  14-SOP
Documents & Media
Datasheets RT8485
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 36V
Voltage - Output 150V
Current - Output / Channel -
Frequency 100kHz ~ 1MHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1469-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.83000 $2.83
10 2.55800 $25.58
25 2.28360 $57.09
100 2.05540 $205.54
250 1.82700 $456.75
500 1.59862 $799.31
1,000 1.32458 $1,324.58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1469-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.19799
  • Digi-Reel® ? : 1028-1469-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,131 - Immediate
  • Unit Price: Digi-Reel®

13:39:38 9/21/2018