Add To Favorites
RT8475ZS LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.50000 $2.50
10 2.26100 $22.61
25 2.01880 $50.47
100 1.81680 $181.68
250 1.61492 $403.73
500 1.41304 $706.52
1,000 1.17080 $1,170.80

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1323-1-ND
Copy   1028-1323-1-ND
Quantity Available 1,679
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8475ZS

Copy   RT8475ZS
Description IC LED DRIVER CTRLR DIM 14SOP
Copy   IC LED DRIVER CTRLR DIM 14SOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 14-SOP

Copy   LED Driver IC 1 Output DC DC Controller Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming  14-SOP
Documents & Media
Datasheets RT8475 Series
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Lighting Product Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Controller
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) No
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 36V
Voltage - Output 90V
Current - Output / Channel -
Frequency 350kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • RT8496GS - Richtek USA Inc. | 1028-1354-1-ND DigiKey Electronics
  • RT8496GS
  • Richtek USA Inc.
  • IC HV LED DRIVER CONTROLLER
  • Unit Price $2.83000
  • 1028-1354-1-ND
  • RT8485GS - Richtek USA Inc. | 1028-1469-1-ND DigiKey Electronics
  • RT8485GS
  • Richtek USA Inc.
  • IC LED DRIVER CONTROLLER 14SOP
  • Unit Price $2.83000
  • 1028-1469-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1323-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1323-2-ND
  • Minimum Quantity: 3,500
  • Quantity Available: 0
  • Unit Price: $1.05891
  • Digi-Reel® ? : 1028-1323-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,679 - Immediate
  • Unit Price: Digi-Reel®

05:33:37 12/11/2018