Add To Favorites
Product Overview
Digi-Key Part Number 1028-1351-1-ND
Quantity Available 5,156
Can ship immediately
Manufacturer

Manufacturer Part Number

RT8471GFP

Description IC LED DRIVER 1.2A/1A
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.2A 8-MSOP-EP

Documents & Media
Datasheets RT8471
Design Resources Development Tool Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 7V
Voltage - Supply (Max) 36V
Voltage - Output -
Current - Output / Channel 1.2A
Frequency -
Dimming Analog, PWM
Applications Automotive, Lighting, Signage
Operating Temperature -40°C ~ 125°C (TJ)
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP-EP
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 1028-1351-1

19:35:23 2/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.10000 $1.10
10 0.97100 $9.71
25 0.87680 $21.92
100 0.76710 $76.71
250 0.67320 $168.30
500 0.59492 $297.46
1,000 0.46968 $469.68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1351-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $0.42560
  • Digi-Reel® ? : 1028-1351-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,156 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback