Add To Favorites
RT8463GQW LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A (Switch) 12-WDFN (3x3)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.03400 $20.34
25 1.81640 $45.41
100 1.63490 $163.49
250 1.45320 $363.30
500 1.27156 $635.78

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT8463GQWCT-ND
Copy   RT8463GQWCT-ND
Quantity Available 1,556
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8463GQW

Copy   RT8463GQW
Description IC LED DRVR DIM 12WDFN
Copy   IC LED DRVR DIM 12WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A (Switch) 12-WDFN (3x3)

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A (Switch) 12-WDFN (3x3)
Documents & Media
Datasheets RT8463
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 50V
Voltage - Output 50V
Current - Output / Channel 2A (Switch)
Frequency 470kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • ALT80802KEJJTR - Allegro MicroSystems, LLC | 620-2006-1-ND DigiKey Electronics
  • ALT80802KEJJTR
  • Allegro MicroSystems, LLC
  • WIDE INPUT VOLTAGE, ADJUSTABLE F
  • Unit Price $2.46000
  • 620-2006-1-ND
  • RT8474AGSP - Richtek USA Inc. | 1028-1298-1-ND DigiKey Electronics
  • RT8474AGSP
  • Richtek USA Inc.
  • IC LED DRIVER RGLTR DIM 2A 8SOP
  • Unit Price $2.10000
  • 1028-1298-1-ND
  • MP2483DQ-LF-Z - Monolithic Power Systems Inc. | 1589-1592-1-ND DigiKey Electronics
  • MP2483DQ-LF-Z
  • Monolithic Power Systems Inc.
  • IC LED DRIVER
  • Unit Price $3.14000
  • 1589-1592-1-ND
Additional Resources
Standard Package ? 1
Other Names RT8463GQWCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT8463GQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : RT8463GQWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,556 - Immediate
  • Unit Price: Digi-Reel®

20:25:31 1/20/2019