Add To Favorites
RT8450BGCP LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-TSSOP-EP
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.55000 $3.55
10 3.17100 $31.71
25 2.85400 $71.35
100 2.60020 $260.02
250 2.34656 $586.64
500 2.10554 $1,052.77
1,000 1.77576 $1,775.76

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1003-1-ND
Copy   1028-1003-1-ND
Quantity Available 4,027
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8450BGCP

Copy   RT8450BGCP
Description IC LED DRIVER RGLTR DIM 16TSSOP
Copy   IC LED DRIVER RGLTR DIM 16TSSOP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-TSSOP-EP

Copy   LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 1.5A (Switch) 16-TSSOP-EP
Documents & Media
Datasheets RT8450(B)
Environmental Information RoHS2 Cert
Design Resources Development Tool Selector
Lighting Product Selector
Online Catalog DC DC Regulator
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Down (Buck), Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 1
Voltage - Supply (Min) 4.5V
Voltage - Supply (Max) 40V
Voltage - Output -
Current - Output / Channel 1.5A (Switch)
Frequency 500kHz
Dimming Analog, PWM
Applications Backlight, Lighting
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package 16-TSSOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1003-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1003-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 2,500 - Immediate
  • Unit Price: $1.63877
  • Digi-Reel® ? : 1028-1003-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,027 - Immediate
  • Unit Price: Digi-Reel®

15:23:18 12/12/2018