Add To Favorites
RT8128AGSP Buck Switching Regulator IC Positive Adjustable 0.594V 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.84000 $2.84
10 2.53300 $25.33
25 2.28000 $57.00
100 2.07720 $207.72
250 1.87452 $468.63
500 1.68200 $841.00
1,000 1.41855 $1,418.55

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1350-1-ND
Copy   1028-1350-1-ND
Quantity Available 2,490
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8128AGSP

Copy   RT8128AGSP
Description IC REG BUCK ADJ SYNC 8SOP
Copy   IC REG BUCK ADJ SYNC 8SOP
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.594V 1 Output 8-SOIC (0.154", 3.90mm Width) Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.594V 1 Output  8-SOIC (0.154", 3.90mm Width) Exposed Pad
Documents & Media
Datasheets RT8128(A, C)
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 24V
Voltage - Output (Min/Fixed) 0.594V
Voltage - Output (Max) 5V
Current - Output -
Frequency - Switching 300kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP-EP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1350-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1350-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1028-1350-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,490 - Immediate
  • Unit Price: Digi-Reel®

07:00:09 1/17/2019