Add To Favorites
RT8105GS Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP
Product Overview
Digi-Key Part Number 1028-1001-1-ND
Copy   1028-1001-1-ND
Quantity Available 3,332
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8105GS

Copy   RT8105GS
Description IC REG CTRLR BUCK 8SOP
Copy   IC REG CTRLR BUCK 8SOP
Detailed Description

Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-SOP

Copy   Buck Regulator Positive Output Step-Down  DC-DC Controller IC 8-SOP
Documents & Media
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Output Type Transistor Driver
Function Step-Down
Output Configuration Positive
Topology Buck
Number of Outputs 1
Output Phases 1
Voltage - Supply (Vcc/Vdd) 4.75 V ~ 13.2 V
Frequency - Switching 300kHz
Duty Cycle (Max) 100%
Synchronous Rectifier Yes
Clock Sync No
Serial Interfaces -
Control Features Enable, Phase Control
Operating Temperature -20°C ~ 85°C (TA)
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 0010897140 - Molex, LLC | WM9875-ND DigiKey Electronics
  • 0010897140
  • Molex, LLC
  • BKWY HEADER 30 SAU 14POS
  • Unit Price $1.80000
  • WM9875-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1001-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.70000 $0.70
10 0.58800 $5.88
25 0.51440 $12.86
100 0.44100 $44.10
250 0.38220 $95.55
500 0.32340 $161.70
1,000 0.24990 $249.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1001-2-ND
  • Minimum Quantity: 0  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: Call

04:35:35 9/26/2018