Add To Favorites
RT8096BHGE Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.21000 $1.21
10 1.07800 $10.78
25 1.02320 $25.58
100 0.84040 $84.04
250 0.78560 $196.40
500 0.69426 $347.13
1,000 0.54810 $548.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT8096BHGECT-ND
Copy   RT8096BHGECT-ND
Quantity Available 5,814
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8096BHGE

Copy   RT8096BHGE
Description IC REG BUCK ADJ 1A SOT23-6
Copy   IC REG BUCK ADJ 1A SOT23-6
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-6
Documents & Media
Datasheets RT8096B Datasheet
RT8096B
Environmental Information RoHS2 Cert
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.4V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RT8096BHGECT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT8096BHGETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.49694
  • Digi-Reel® ? : RT8096BHGEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5,814 - Immediate
  • Unit Price: Digi-Reel®

12:40:36 8/17/2019