Add To Favorites
RT8020GQW Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Product Overview
Digi-Key Part Number 1028-1032-1-ND
Copy   1028-1032-1-ND
Quantity Available 14,743
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8020GQW

Copy   RT8020GQW
Description IC REG BCK ADJ 1A DL SYNC 12WDFN
Copy   IC REG BCK ADJ 1A DL SYNC 12WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 2 Output 1A 12-WFDFN Exposed Pad
Documents & Media
Datasheets RT8020
Environmental Information RoHS2 Cert
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 2
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-WFDFN Exposed Pad
Supplier Device Package 12-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • 1002-004-01010 - CNC Tech | 1175-1018-ND DigiKey Electronics
  • 1002-004-01010
  • CNC Tech
  • CONN USB A TYPE R/A DUAL T/H
  • Unit Price $1.10000
  • 1175-1018-ND
  • SPC02SYAN - Sullins Connector Solutions | S9001-ND DigiKey Electronics
  • SPC02SYAN
  • Sullins Connector Solutions
  • CONN JUMPER SHORTING GOLD FLASH
  • Unit Price $0.10000
  • S9001-ND
  • 178-009-613R571 - NorComp Inc. | 1109MME-ND DigiKey Electronics
  • 178-009-613R571
  • NorComp Inc.
  • CONN D-SUB PLUG 9POS R/A SLDR
  • Unit Price $7.32000
  • 1109MME-ND
  • 87520-0010BLF - Amphenol FCI | 609-1045-ND DigiKey Electronics
  • 87520-0010BLF
  • Amphenol FCI
  • CONN RCPT USB TYPE A R/A PCB
  • Unit Price $0.73000
  • 609-1045-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1032-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.96000 $1.96
10 1.77300 $17.73
25 1.58280 $39.57
100 1.42460 $142.46
250 1.26632 $316.58
500 1.10802 $554.01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1032-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 13,500 - Immediate
  • Unit Price: $0.89184

03:03:04 9/22/2018