Add To Favorites
RT8016GQW Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.00900 $10.09
25 0.91160 $22.79
100 0.79750 $79.75
250 0.69984 $174.96
500 0.61846 $309.23
1,000 0.48825 $488.25

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1031-1-ND
Copy   1028-1031-1-ND
Quantity Available 14,922
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8016GQW

Copy   RT8016GQW
Description IC REG BUCK ADJ 1A SYNC 6WDFN
Copy   IC REG BUCK ADJ 1A SYNC 6WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A 6-WDFN Exposed Pad
Documents & Media
Datasheets RT8016
Other Related Documents RT8016 Reliability Report
Environmental Information RoHS2 Cert
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5.5V
Current - Output 1A
Frequency - Switching 1.5MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 6-WDFN Exposed Pad
Supplier Device Package 6-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SML-D12M8WT86 - Rohm Semiconductor | 511-1578-1-ND DigiKey Electronics
  • SML-D12M8WT86
  • Rohm Semiconductor
  • LED GREEN DIFFUSED 0603 SMD
  • Unit Price $0.34000
  • 511-1578-1-ND
  • RT8058GQW - Richtek USA Inc. | 1028-1000-1-ND DigiKey Electronics
  • RT8058GQW
  • Richtek USA Inc.
  • IC REG BUCK ADJ 2A SYNC 16WQFN
  • Unit Price $0.97000
  • 1028-1000-1-ND
  • AP3417CDNTR-G1 - Diodes Incorporated | AP3417CDNTR-G1DICT-ND DigiKey Electronics
  • AP3417CDNTR-G1
  • Diodes Incorporated
  • IC REG BUCK ADJ 1A SYNC 6DFN
  • Unit Price $0.52000
  • AP3417CDNTR-G1DICT-ND
  • RT8070ZSP - Richtek USA Inc. | 1028-1109-1-ND DigiKey Electronics
  • RT8070ZSP
  • Richtek USA Inc.
  • IC REG BUCK ADJ 4A SYNC 8SOP
  • Unit Price $1.57000
  • 1028-1109-1-ND
  • RT8010GQW - Richtek USA Inc. | 1028-1492-1-ND DigiKey Electronics
  • RT8010GQW
  • Richtek USA Inc.
  • IC REG BUCK ADJ 1A SYNC 6WDFN
  • Unit Price $1.04000
  • 1028-1492-1-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1031-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1031-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 12,500 - Immediate
  • Unit Price: $0.44268

23:41:01 1/16/2019