Add To Favorites
RT8009GJ5 Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.14000 $1.14
10 1.01900 $10.19
25 0.96720 $24.18
100 0.79450 $79.45
250 0.74272 $185.68
500 0.65636 $328.18
1,000 0.51818 $518.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1026-1-ND
Copy   1028-1026-1-ND
Quantity Available 8,745
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT8009GJ5

Copy   RT8009GJ5
Description IC REG BUCK ADJ 600MA TSOT23-5
Copy   IC REG BUCK ADJ 600MA TSOT23-5
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5

Copy   Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 600mA SOT-23-5 Thin, TSOT-23-5
Documents & Media
Datasheets RT8009
Other Related Documents RT8009 Reliability Report
Environmental Information RoHS2 Cert
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.5V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 0.5V
Voltage - Output (Max) 5.5V
Current - Output 600mA
Frequency - Switching 1.25MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-5 Thin, TSOT-23-5
Supplier Device Package TSOT-23-5
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1026-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1026-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: $0.46981
  • Digi-Reel® ? : 1028-1026-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,745 - Immediate
  • Unit Price: Digi-Reel®

06:17:46 8/24/2019