Add To Favorites
RT7264AZQW Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 14-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.43000 $2.43
10 2.19600 $21.96
25 1.96080 $49.02
100 1.76480 $176.48
250 1.56872 $392.18
500 1.37262 $686.31

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1218-1-ND
Copy   1028-1218-1-ND
Quantity Available 1,734
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT7264AZQW

Copy   RT7264AZQW
Description IC REG BUCK ADJ 4A SYNC 14WDFN
Copy   IC REG BUCK ADJ 4A SYNC 14WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 14-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.808V 1 Output 4A 14-WFDFN Exposed Pad
Documents & Media
Datasheets RT7264A
Environmental Information RoHS2 Cert
Online Catalog Buck (Step-Down) IC
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 21V
Voltage - Output (Min/Fixed) 0.808V
Voltage - Output (Max) 15V
Current - Output 4A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-WDFN (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1218-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1218-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.10481
  • Digi-Reel® ? : 1028-1218-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,734 - Immediate
  • Unit Price: Digi-Reel®

07:19:20 1/19/2019