Add To Favorites
RT7236GQW Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.38000 $2.38
10 2.14600 $21.46
25 1.91640 $47.91
100 1.72460 $172.46
250 1.53300 $383.25
500 1.34138 $670.69

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1270-1-ND
Copy   1028-1270-1-ND
Quantity Available 1,073
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT7236GQW

Copy   RT7236GQW
Description IC REG BUCK ADJ 5A SYNC 10WDFN
Copy   IC REG BUCK ADJ 5A SYNC 10WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5A 10-WFDFN Exposed Pad
Documents & Media
Datasheets RT7235/36/39/40
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT7236GQW: 1.05V @ 5A, 4.5 ~ 18Vin
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series ACOT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 8V
Current - Output 5A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • Photo Not Available
  • EVB_RT7236GQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT7236GQW
  • Unit Price $44.63000
  • EVB_RT7236GQW-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1270-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1270-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.07967
  • Digi-Reel® ? : 1028-1270-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,073 - Immediate
  • Unit Price: Digi-Reel®

11:55:49 12/12/2018