Add To Favorites
RT6259AHGQW Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.44000 $3.44
10 3.07100 $30.71
25 2.76400 $69.10
100 2.51840 $251.84
250 2.27272 $568.18
500 2.03932 $1,019.66

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1397-1-ND
Copy   1028-1397-1-ND
Quantity Available 3,000
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT6259AHGQW

Copy   RT6259AHGQW
Description IC REG BUCK ADJ 3A SYNC 16WQFN
Copy   IC REG BUCK ADJ 3A SYNC 16WQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad
Documents & Media
Datasheets RT6259A, RT6259B
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series ACOT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 7V
Current - Output 3A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT6259BHGQW - Richtek USA Inc. | EVB_RT6259BHGQW-ND DigiKey Electronics
  • EVB_RT6259BHGQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT6259BHGQW
  • Unit Price $44.63000
  • EVB_RT6259BHGQW-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1397-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1397-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.67076
  • Digi-Reel® ? : 1028-1397-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,000 - Immediate
  • Unit Price: Digi-Reel®

00:04:35 11/21/2018