Add To Favorites
RT6239BLGQUF Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 9A 14-UFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.44000 $2.44
10 2.20500 $22.05
25 1.96880 $49.22
100 1.77190 $177.19
250 1.57500 $393.75
500 1.37812 $689.06

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT6239BLGQUFCT-ND
Copy   RT6239BLGQUFCT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT6239BLGQUF

Copy   RT6239BLGQUF
Description IC REG BUCK ADJ 9A SYNC
Copy   IC REG BUCK ADJ 9A SYNC
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 9A 14-UFQFN

Copy   Buck Switching Regulator IC Positive Adjustable 0.7V 1 Output 9A 14-UFQFN
Documents & Media
Datasheets RT6239(A,B) Datasheet
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series ACOT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.7V
Voltage - Output (Max) 8V
Current - Output 9A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-UFQFN
Supplier Device Package 14-UQFN (2x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT6239AHGQUF - Richtek USA Inc. | EVB_RT6239AHGQUF-ND DigiKey Electronics
  • EVB_RT6239AHGQUF
  • Richtek USA Inc.
  • EVAL MODULE FOR RT6239AHGQUF
  • Unit Price $44.63000
  • EVB_RT6239AHGQUF-ND
Additional Resources
Standard Package ? 1
Other Names RT6239BLGQUFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT6239BLGQUFTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.10925
  • Digi-Reel® ? : RT6239BLGQUFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®

18:22:37 12/15/2018