Add To Favorites
RT6219BHGQW Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 $2.66
10 2.40500 $24.05
25 2.14720 $53.68
100 1.93250 $193.25
250 1.71780 $429.45
500 1.50308 $751.54

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1453-1-ND
Copy   1028-1453-1-ND
Quantity Available 1,430
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT6219BHGQW

Copy   RT6219BHGQW
Description IC REG BUCK ADJ 4A SYNC 10WDFN
Copy   IC REG BUCK ADJ 4A SYNC 10WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A 10-WFDFN Exposed Pad
Documents & Media
Datasheets RT6219
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT6219AGQW: 5V @ 4A, 5 ~ 23Vin
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series ACOT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 5V
Voltage - Input (Max) 23V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 5V
Current - Output 4A
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT6219AGQW - Richtek USA Inc. | EVB_RT6219AGQW-ND DigiKey Electronics
  • EVB_RT6219AGQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT6219AGQW
  • Unit Price $44.63000
  • EVB_RT6219AGQW-ND
You May Also Be Interested In
  • RT6296BGJ8F - Richtek USA Inc. | RT6296BGJ8FCT-ND DigiKey Electronics
  • RT6296BGJ8F
  • Richtek USA Inc.
  • IC REG BUCK ADJ 2A SYNC TSOT23-8
  • Unit Price $1.97000
  • RT6296BGJ8FCT-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1453-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1453-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : 1028-1453-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,430 - Immediate
  • Unit Price: Digi-Reel®

00:22:57 1/19/2019