USD
Favorite

RT6208GE Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA SOT-23-6
Price & Procurement
9,922 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.48000 $1.48
10 1.32500 $13.25
25 1.25000 $31.25
100 1.00000 $100.00
250 0.87500 $218.75
500 0.85000 $425.00
1,000 0.67500 $675.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : RT6208GETR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 9,000 - Immediate
  • Unit Price: $0.65000
  • Digi-Reel®  : RT6208GEDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,922 - Immediate
  • Unit Price: Digi-Reel®

RT6208GE

Datasheet
Digi-Key Part Number RT6208GECT-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number RT6208GE
Copy  
Description IC REG BUCK ADJ 100MA SOT23-6
Copy  
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 100mA SOT-23-6

Copy  
Documents & Media
Datasheets RT6208
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT6208GE: 1.8V/ 3.3V/ 5V @ 100mA, 4.5 ~ 36Vin
Online Catalog Buck (Step-Down) IC
Product Attributes
Type Description Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging Cut Tape (CT) 
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 36V
Voltage - Output (Min/Fixed) 0.8V
Voltage - Output (Max) 36V
Current - Output 100mA
Frequency - Switching -
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With

EVB_RT6208GE

EVAL MODULE FOR RT6208GE

Richtek USA Inc.

$43.75000 Details
You May Also Be Interested In

AOZ1282CI

IC REG BUCK ADJ 1.2A SOT23-6

Alpha & Omega Semiconductor Inc.

$0.81000 Details

LM2840YMK-ADJL/NOPB

IC REG BUCK ADJ 100MA TSOT6

Texas Instruments

$2.73000 Details

TPS560430YFQDBVRQ1

IC POWER MANAGEMENT

Texas Instruments

$1.40000 Details

TPS62120DCNR

IC REG BUCK ADJ 75MA SOT23-8

Texas Instruments

$1.22000 Details

TPS2553DRVR

IC PWR SWITCH N-CHAN 1:1 6WSON

Texas Instruments

$1.20000 Details

TPS54061DRBR

IC REG BUCK ADJ 200MA 8SON

Texas Instruments

$2.34000 Details
Additional Resources
Standard Package 1
Other Names RT6208GECT