Add To Favorites
RT6206AHGQW Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 10-WFDFN Exposed Pad
Product Overview
Digi-Key Part Number RT6206AHGQWCT-ND
Copy   RT6206AHGQWCT-ND
Quantity Available 2,498
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT6206AHGQW

Copy   RT6206AHGQW
Description IC REG BUCK ADJ 5.5A SYNC 10WDFN
Copy   IC REG BUCK ADJ 5.5A SYNC 10WDFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 10-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 5.5A 10-WFDFN Exposed Pad
Documents & Media
Datasheets RT6206A
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series ACOT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 8V
Current - Output 5.5A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 10-WFDFN Exposed Pad
Supplier Device Package 10-WDFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT6206AHGQW - Richtek USA Inc. | EVB_RT6206AHGQW-ND DigiKey Electronics
  • EVB_RT6206AHGQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT6206AHGQW
  • Unit Price $44.63000
  • EVB_RT6206AHGQW-ND
Additional Resources
Standard Package ? 1
Other Names RT6206AHGQWCT
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.93000 $2.93
10 2.64600 $26.46
25 2.36240 $59.06
100 2.12630 $212.63
250 1.89000 $472.50
500 1.65376 $826.88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT6206AHGQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.33110
  • Digi-Reel® ? : RT6206AHGQWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,498 - Immediate
  • Unit Price: Digi-Reel®

03:17:14 9/21/2018