Add To Favorites
RT6154BGQW Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 14-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.10000 $3.10
10 2.76700 $27.67
25 2.49000 $62.25
100 2.26870 $226.87
250 2.04740 $511.85
500 1.83712 $918.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1379-1-ND
Copy   1028-1379-1-ND
Quantity Available 1,048
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT6154BGQW

Copy   RT6154BGQW
Description IC REG BUCK BOOST ADJ 4A 14WDFN
Copy   IC REG BUCK BOOST ADJ 4A 14WDFN
Detailed Description

Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 14-WFDFN Exposed Pad

Copy   Buck-Boost Switching Regulator IC Positive Fixed 3.3V 1 Output 4A 14-WFDFN Exposed Pad
Documents & Media
Datasheets RT6154A, RT6154B
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up/Step-Down
Output Configuration Positive
Topology Buck-Boost
Output Type Fixed
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 3.3V
Voltage - Output (Max) -
Current - Output 4A
Frequency - Switching 2.4MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 14-WFDFN Exposed Pad
Supplier Device Package 14-WDFN (4x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT6154BGQW - Richtek USA Inc. | EVB_RT6154BGQW-ND DigiKey Electronics
  • EVB_RT6154BGQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT6154BGQW
  • Unit Price $44.63000
  • EVB_RT6154BGQW-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1379-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1379-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.50511
  • Digi-Reel® ? : 1028-1379-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,048 - Immediate
  • Unit Price: Digi-Reel®

10:13:03 11/21/2018