Add To Favorites
RT5797BLGQW Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.96000 $2.96
10 2.67500 $26.75
25 2.38880 $59.72
100 2.14990 $214.99
250 1.91100 $477.75
500 1.67212 $836.06
1,000 1.38548 $1,385.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1028-1337-1-ND
Copy   1028-1337-1-ND
Quantity Available 1,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT5797BLGQW

Copy   RT5797BLGQW
Description IC REG BUCK ADJ 3A SYNC 8WDFN
Copy   IC REG BUCK ADJ 3A SYNC 8WDFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad

Copy   Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A 8-WFDFN Exposed Pad
Documents & Media
Datasheets RT5797B
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 2.7V
Voltage - Input (Max) 6V
Voltage - Output (Min/Fixed) 0.6V
Voltage - Output (Max) 3.4V
Current - Output 3A
Frequency - Switching 1MHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-WFDFN Exposed Pad
Supplier Device Package 8-WDFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 1028-1337-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1028-1337-2-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.25307
  • Digi-Reel® ? : 1028-1337-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,700 - Immediate
  • Unit Price: Digi-Reel®

00:42:48 12/10/2018