Add To Favorites
Product Overview
Digi-Key Part Number RT5047BGSPCT-ND
Quantity Available 2,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RT5047BGSP

Description IC LNB SUPPLY SOP-8
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

- Converter, LNB Voltage Regulator IC 1 Output 8-SOP

Documents & Media
Datasheets RT5047B
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Applications Converter, LNB
Voltage - Input 8 V ~ 16 V
Number of Outputs 1
Voltage - Output 13.3V, 18.3V
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOP
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT5047BGSPCT

04:00:08 8/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.43000 $3.43
10 3.06300 $30.63
25 2.75720 $68.93
100 2.51200 $251.20
250 2.26688 $566.72
500 2.03408 $1,017.04
1,000 1.71549 $1,715.49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT5047BGSPTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $1.58315
  • Digi-Reel® ? : RT5047BGSPDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback