Add To Favorites
Product Overview
Digi-Key Part Number RT5037GQWCT-ND
Quantity Available 868
Can ship immediately
Manufacturer

Manufacturer Part Number

RT5037GQW

Description IC PMIC ROCKCHIP TABLET 16WQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Charger IC Lithium-Ion/Polymer 40-WQFN (5x5)

Documents & Media
Datasheets RT5037 Preliminary
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Battery Chemistry Lithium-Ion/Polymer
Number of Cells 1
Current - Charging Constant - Programmable
Programmable Features Timer
Fault Protection Over Current, Over Temperature, Over Voltage
Charge Current - Max 2A
Battery Pack Voltage 4.44V (Max)
Voltage - Supply (Max) 5.5V
Interface I²C
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 40-WFQFN Exposed Pad
Supplier Device Package 40-WQFN (5x5)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names RT5037GQWCT

17:15:00 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.56000 $3.56
10 3.17600 $31.76
25 2.85880 $71.47
100 2.60450 $260.45
250 2.35044 $587.61
500 2.10904 $1,054.52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT5037GQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.72788
  • Digi-Reel® ? : RT5037GQWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 868 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback