Add To Favorites
RT4813GQUF Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.1A (Switch) 9-UFQFN
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.27000 $2.27
10 2.05200 $20.52
25 1.83240 $45.81
100 1.64900 $164.90
250 1.46580 $366.45
500 1.28258 $641.29
1,000 1.06271 $1,062.71

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT4813GQUFCT-ND
Copy   RT4813GQUFCT-ND
Quantity Available 2,025
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT4813GQUF

Copy   RT4813GQUF
Description IC REG BOOST ADJ 3.1A SYNC 9UQFN
Copy   IC REG BOOST ADJ 3.1A SYNC 9UQFN
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.1A (Switch) 9-UFQFN

Copy   Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 3.1A (Switch) 9-UFQFN
Documents & Media
Datasheets EVB_RT4813GQUF User Guide
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.5V
Current - Output 3.1A (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFQFN
Supplier Device Package 9-UQFN (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AZ1117IH-5.0TRG1 - Diodes Incorporated | AZ1117IH-5.0TRG1DICT-ND DigiKey Electronics
  • AZ1117IH-5.0TRG1
  • Diodes Incorporated
  • IC REG LINEAR 5V 800MA SOT223
  • Unit Price $0.38000
  • AZ1117IH-5.0TRG1DICT-ND
  • PIC16F1619-I/SS - Microchip Technology | PIC16F1619-I/SS-ND DigiKey Electronics
  • PIC16F1619-I/SS
  • Microchip Technology
  • IC MCU 8BIT 14KB FLASH 20SSOP
  • Unit Price $1.22000
  • PIC16F1619-I/SS-ND
  • B5B-XH-A(LF)(SN) - JST Sales America Inc. | 455-2270-ND DigiKey Electronics
  • B5B-XH-A(LF)(SN)
  • JST Sales America Inc.
  • CONN HEADER VERT 5POS 2.5MM
  • Unit Price $0.25000
  • 455-2270-ND
Additional Resources
Standard Package ? 1
Other Names RT4813GQUFCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT4813GQUFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: Call
  • Digi-Reel® ? : RT4813GQUFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,025 - Immediate
  • Unit Price: Digi-Reel®

14:12:52 1/22/2019