Add To Favorites
Product Overview
Digi-Key Part Number RT4813AGQUFCT-ND
Quantity Available 2,316
Can ship immediately
Manufacturer

Manufacturer Part Number

RT4813AGQUF

Description IC REG BOOST ADJ 2.5A SYNC 9UQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2.5A (Switch) 9-UFQFN

Documents & Media
Datasheets RT4813A Datasheet
Featured Product RT4813A High Efficiency Boost Converter
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Function Step-Up
Output Configuration Positive
Topology Boost
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 1.8V
Voltage - Input (Max) 5.5V
Voltage - Output (Min/Fixed) 1.8V
Voltage - Output (Max) 5.5V
Current - Output 2.5A (Switch)
Frequency - Switching 500kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFQFN
Supplier Device Package 9-UQFN (2x2)
 
Additional Resources
Standard Package ? 1
Other Names RT4813AGQUFCT

23:39:51 6/24/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.05800 $20.58
25 1.83760 $45.94
100 1.65380 $165.38
250 1.47000 $367.50
500 1.28626 $643.13
1,000 1.06575 $1,065.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT4813AGQUFTR-ND
  • Minimum Quantity: 2,500
  • Quantity Available: 0
  • Unit Price: $0.96390
  • Digi-Reel® ? : RT4813AGQUFDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,316 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback