Add To Favorites
RT4531WSC LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 9-WLCSP (1.35x1.35)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.41000 $2.41
10 2.17900 $21.79
25 1.94520 $48.63
100 1.75060 $175.06
250 1.55612 $389.03
500 1.36158 $680.79
1,000 1.12817 $1,128.17

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RT4531WSCCT-ND
Copy   RT4531WSCCT-ND
Quantity Available 2,550
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RT4531WSC

Copy   RT4531WSC
Description IC 2CH 10S2P WLED DRVR 9WLCSP
Copy   IC 2CH 10S2P WLED DRVR 9WLCSP
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 9-WLCSP (1.35x1.35)

Copy   LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) PWM Dimming 20mA 9-WLCSP (1.35x1.35)
Documents & Media
Datasheets RT4531
Environmental Information RoHS2 Cert
Reference Design Library EVB_RT4531WSC: 2 Channel @ 20mA, 2.5 ~ 5.5V in
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type DC DC Regulator
Topology Step-Up (Boost)
Internal Switch(s) Yes
Number of Outputs 2
Voltage - Supply (Min) 2.5V
Voltage - Supply (Max) 5.5V
Voltage - Output -
Current - Output / Channel 20mA
Frequency 1MHz
Dimming PWM
Applications Backlight
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 9-UFBGA, WLCSP
Supplier Device Package 9-WLCSP (1.35x1.35)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names RT4531WSCCT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT4531WSCTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.02036

16:32:36 12/12/2018