Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 1028-1326-1-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RT2853BLGQW

Description IC REG BUCK ADJ 3A SYNC 16WQFN
Detailed Description

Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 3A 16-WFQFN Exposed Pad

Documents & Media
Datasheets RT2853A, RT2853B
Environmental Information RoHS2 Cert
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series ACOT™
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Function Step-Down
Output Configuration Positive
Topology Buck
Output Type Adjustable
Number of Outputs 1
Voltage - Input (Min) 4.5V
Voltage - Input (Max) 18V
Voltage - Output (Min/Fixed) 0.765V
Voltage - Output (Max) 7V
Current - Output 3A
Frequency - Switching 650kHz
Synchronous Rectifier Yes
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
For Use With
  • EVB_RT2853BHGQW - Richtek USA Inc. | EVB_RT2853BHGQW-ND DigiKey Electronics
  • EVB_RT2853BHGQW
  • Richtek USA Inc.
  • EVAL MODULE FOR RT2853BHGQW
  • Unit Price $44.63000
  • EVB_RT2853BHGQW-ND
Additional Resources
Standard Package ? 1
Other Names 1028-1326-1

02:00:06 8/16/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.28000 $2.28
10 2.05800 $20.58
25 1.83760 $45.94
100 1.65380 $165.38
250 1.47000 $367.50
500 1.28626 $643.13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 1028-1326-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 1,500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback