Add To Favorites
Product Overview
Digi-Key Part Number RT2702GQWCT-ND
Quantity Available 1,500
Can ship immediately
Manufacturer

Manufacturer Part Number

RT2702GQW

Description IC PWM CTRLR WQFN16
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Regulator Output DC-DC Controller IC 16-WQFN (3x3)

Documents & Media
Datasheets RT2702
Product Attributes Select All
Categories
Manufacturer Richtek USA Inc.
Series *
Packaging ? Cut Tape (CT) ?
Part Status Active
Package / Case 16-WFQFN Exposed Pad
Supplier Device Package 16-WQFN (3x3)
 
Additional Resources
Standard Package ? 1
Other Names RT2702GQWCT

01:46:48 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.80000 $2.80
10 2.52500 $25.25
25 2.25480 $56.37
100 2.02940 $202.94
250 1.80392 $450.98
500 1.57842 $789.21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : RT2702GQWTR-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 0
  • Unit Price: $1.27046
Send Feedback