Add To Favorites
  • Digi-Key has discontinued this item; limited quantity available.
Product Overview
Digi-Key Part Number 599-1065-1-ND
Quantity Available 270
Can ship immediately
Manufacturer

Manufacturer Part Number

SPA-2318Z

Description IC AMP HBT GAAS 2200MHZ 8-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Amplifier IC W-CDMA, PCS 1.7GHz ~ 2.2GHz 8-SOIC

Documents & Media
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 1.7GHz ~ 2.2GHz
P1dB 29.5dBm
Gain 22.5dB ~ 25dB
Noise Figure 5.5dB
RF Type W-CDMA, PCS
Voltage - Supply 4.75 V ~ 5.25 V
Current - Supply 360mA ~ 425mA
Test Frequency 1.7GHz ~ 2.2GHz
Package / Case 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package 8-SOIC
 
Additional Resources
Standard Package ? 1
Other Names 599-1065-1

03:53:51 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 14.02000 $14.02
10 12.68800 $126.88
25 11.68640 $292.16
100 10.68480 $1,068.48
250 10.01700 $2,504.25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 599-1065-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 270 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback