Add To Favorites
Product Overview
Digi-Key Part Number 599-1040-1-ND
Copy   599-1040-1-ND
Quantity Available 4,225
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGA-5386Z

Copy   SGA-5386Z
Description IC AMP CELLULAR 0HZ-5GHZ SOT86
Copy   IC AMP CELLULAR 0HZ-5GHZ SOT86
Detailed Description

RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-86

Copy   RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-86
Documents & Media
Datasheets SGA-5386(Z)
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 0Hz ~ 5GHz
P1dB 14.7dBm
Gain 14.9dB
Noise Figure 4dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 3.1 V ~ 3.9 V
Current - Supply 54mA ~ 66mA
Test Frequency 1.95GHz
Package / Case SOT-86
Supplier Device Package SOT-86
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 599-1040-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.06000 $3.06
10 2.73000 $27.30
25 2.45720 $61.43
100 2.23860 $223.86
250 2.02020 $505.05
500 1.81272 $906.36
1,000 1.52880 $1,528.80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 599-1040-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,225 - Immediate
  • Unit Price: Digi-Reel®

18:10:42 9/25/2018