Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.25000 $2.25
10 2.02900 $20.29
25 1.81120 $45.28
100 1.63010 $163.01
250 1.44900 $362.25
500 1.26788 $633.94
1,000 1.05053 $1,050.53

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 599-1039-1-ND
Copy   599-1039-1-ND
Quantity Available 2,616
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SGA-5289Z

Copy   SGA-5289Z
Description IC AMP CELLULAR 0HZ-5GHZ SOT89-3
Copy   IC AMP CELLULAR 0HZ-5GHZ SOT89-3
Detailed Description

RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-89-3

Copy   RF Amplifier IC Cellular, GSM, PCS, UMTS 0Hz ~ 5GHz SOT-89-3
Documents & Media
Datasheets SGA5289Z
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Frequency 0Hz ~ 5GHz
P1dB 14.4dBm
Gain 12.7dB
Noise Figure 3.8dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 3.1 V ~ 3.9 V
Current - Supply 54mA ~ 66mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package ? 1
Other Names 599-1039-1
Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 599-1039-6-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 2,616 - Immediate
  • Unit Price: Digi-Reel®

02:39:53 1/16/2019