Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.14200 $2,142.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 599-1007-2-ND
Copy   599-1007-2-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SBB-5089Z

Copy   SBB-5089Z
Description IC AMP CELLULAR 50MHZ-6GHZ SOT89
Copy   IC AMP CELLULAR 50MHZ-6GHZ SOT89
Detailed Description

RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 6GHz SOT-89-3

Copy   RF Amplifier IC Cellular, GSM, PCS, UMTS 50MHz ~ 6GHz SOT-89-3
Documents & Media
Datasheets SBB-5089Z
Design Resources Development Tool Selector
IoT Product Selector
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
Frequency 50MHz ~ 6GHz
P1dB 19dBm ~ 20.5dBm
Gain 14.5dB ~ 17.5dB
Noise Figure 4.2dB ~ 4.9dB
RF Type Cellular, GSM, PCS, UMTS
Voltage - Supply 5 V ~ 5.25 V
Current - Supply 65mA ~ 92mA
Test Frequency 1.95GHz
Package / Case TO-243AA
Supplier Device Package SOT-89-3
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
You May Also Be Interested In
  • BMI-S-202-F - Laird Technologies EMI | 903-1051-1-ND DigiKey Electronics
  • BMI-S-202-F
  • Laird Technologies EMI
  • BOARD SHIELD .65X.65" FRAME
  • Unit Price $1.80000
  • 903-1051-1-ND
  • MAX5467EUT+T - Maxim Integrated | MAX5467EUT+TCT-ND DigiKey Electronics
  • MAX5467EUT+T
  • Maxim Integrated
  • IC POT DGTL 32-TAP 2WIRE SOT23-6
  • Unit Price $1.38000
  • MAX5467EUT+TCT-ND
  • LT1800IS5#TRMPBF - Linear Technology/Analog Devices | LT1800IS5#TRMPBFCT-ND DigiKey Electronics
  • LT1800IS5#TRMPBF
  • Linear Technology/Analog Devices
  • IC OPAMP GP 70MHZ RRO TSOT23-5
  • Unit Price $3.85000
  • LT1800IS5#TRMPBFCT-ND
  • 24LC256-I/SM - Microchip Technology | 24LC256-I/SM-ND DigiKey Electronics
  • 24LC256-I/SM
  • Microchip Technology
  • IC EEPROM 256K I2C 400KHZ 8SOIJ
  • Unit Price $0.80000
  • 24LC256-I/SM-ND
  • LT1965IDD#PBF - Linear Technology/Analog Devices | LT1965IDD#PBF-ND DigiKey Electronics
  • LT1965IDD#PBF
  • Linear Technology/Analog Devices
  • IC REG LINEAR POS ADJ 1.1A 8DFN
  • Unit Price $4.43000
  • LT1965IDD#PBF-ND
Additional Resources
Standard Package ? 1,000
Other Names 599-1007-2
SBB5089Z

12:08:36 10/16/2018