• Digi-Key has discontinued this item.
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number S8740240P12-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

S8740240P12

Description IC HYBRID AMPLIFIER CATV
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Amplifier IC CATV 40MHz ~ 870MHz SOT-115J

Documents & Media
Datasheets S8740240P12
PCN Obsolescence/ EOL EOL 21/Nov/2016
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency 40MHz ~ 870MHz
P1dB -
Gain 24dB
Noise Figure 2.5dB
RF Type CATV
Voltage - Supply 12V
Current - Supply 430mA
Test Frequency -
Package / Case SOT-115J
Supplier Device Package SOT-115J
 
Additional Resources
Standard Package ? 1

13:09:06 5/24/2018

Send Feedback