Add To Favorites
Photo Not Available
RFFM3482QTR7 RF Front End 2.4GHz ~ 2.5GHz WLAN 16-QFN (3x3)
Product Overview
Digi-Key Part Number RFFM3482QTR7-ND
Copy   RFFM3482QTR7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFFM3482QTR7

Copy   RFFM3482QTR7
Description IC 2.4GHZ FRONT END MOD
Copy   IC 2.4GHZ FRONT END MOD
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz WLAN 16-QFN (3x3)

Copy   RF Front End 2.4GHz ~ 2.5GHz WLAN 16-QFN (3x3)
Documents & Media
Datasheets RFFM3482Q
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Discontinued at Digi-Key
RF Type WLAN
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 2.80630 $7,015.75

Submit a request for quotation on quantities greater than those displayed.

07:39:46 9/20/2018