• Digi-Key has discontinued this item.
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number RFFM3482ETR7WBB-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

RFFM3482ETR7WBB

Description IC 2.4GHZ FRONT END MOD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz 16-QFN (3x3)

Documents & Media
Datasheets RFFM3482E
PCN Obsolescence/ EOL RFFM3482E 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
RF Type -
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Additional Resources
Standard Package ? 2,500

08:55:51 2/25/2018

Send Feedback