Photo Not Available
RFFM3482ETR7 RF Front End 2.4GHz ~ 2.5GHz 16-QFN (3x3)
Product Overview
Digi-Key Part Number RFFM3482ETR7-ND
Copy   RFFM3482ETR7-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFFM3482ETR7

Copy   RFFM3482ETR7
Description IC 2.4GHZ FRONT END MOD
Copy   IC 2.4GHZ FRONT END MOD
Detailed Description

RF Front End 2.4GHz ~ 2.5GHz 16-QFN (3x3)

Copy   RF Front End 2.4GHz ~ 2.5GHz  16-QFN (3x3)
Documents & Media
Datasheets RFFM3482E
PCN Obsolescence/ EOL RFFM3482E 21/Dec/2016
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
RF Type -
Frequency 2.4GHz ~ 2.5GHz
Features -
Package / Case 16-XFQFN Exposed Pad
Supplier Device Package 16-QFN (3x3)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,500

21:55:03 11/15/2018