Add To Favorites
RFDA2015 RF Amplifier IC LTE, WiMax 500MHz ~ 2.5GHz 32-MCM (5.2x5.2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,500 3.75700 $9,392.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number RFDA2015-ND
Copy   RFDA2015-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFDA2015

Copy   RFDA2015
Description IC AMP LTE 500MHZ-2.5GHZ 32MCM
Copy   IC AMP LTE 500MHZ-2.5GHZ 32MCM
Detailed Description

RF Amplifier IC LTE, WiMax 500MHz ~ 2.5GHz 32-MCM (5.2x5.2)

Copy   RF Amplifier IC LTE, WiMax 500MHz ~ 2.5GHz 32-MCM (5.2x5.2)
Documents & Media
Datasheets RFDA2015 Datasheet
RFDA2015 Mfg Notes
PCN Obsolescence/ EOL EOL 13/Jan/2017
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Obsolete
Frequency 500MHz ~ 2.5GHz
P1dB 25dBm
Gain 11.5dB
Noise Figure 7dB
RF Type LTE, WiMax
Voltage - Supply 5V
Current - Supply 115mA
Test Frequency 2.5GHz
Package / Case 32-LFQFN Exposed Pad
Supplier Device Package 32-MCM (5.2x5.2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,500

12:06:22 2/19/2019