Photo Not Available
R2005240P12 RF Amplifier IC CATV 5MHz ~ 200MHz SOT-115J
Product Overview
Digi-Key Part Number R2005240P12-ND
Copy   R2005240P12-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

R2005240P12

Copy   R2005240P12
Description IC AMP CATV 5MHZ-200MHZ SOT115J
Copy   IC AMP CATV 5MHZ-200MHZ SOT115J
Detailed Description

RF Amplifier IC CATV 5MHz ~ 200MHz SOT-115J

Copy   RF Amplifier IC CATV 5MHz ~ 200MHz SOT-115J
Documents & Media
Datasheets R2005240P12
PCN Obsolescence/ EOL EOL 21/Nov/2016
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency 5MHz ~ 200MHz
P1dB -
Gain 24dB
Noise Figure 3.8dB
RF Type CATV
Voltage - Supply 12V
Current - Supply 360mA
Test Frequency -
Package / Case SOT-115J
Supplier Device Package SOT-115J
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1

02:36:01 9/19/2018