• Digi-Key has discontinued this item.
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number ML483-G-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

ML483-G

Description IC RF MIXER
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Detailed Description

RF Mixer IC LTE, W-CDMA 700MHz ~ 1.5GHz 8-MSOP

Documents & Media
Datasheets ML483
PCN Obsolescence/ EOL ML483/ML485 15/Nov/2016
Product Attributes Select All
Categories
Manufacturer RFMD
Series -
Packaging ? Bulk ?
Part Status Obsolete
RF Type LTE, W-CDMA
Frequency 700MHz ~ 1.5GHz
Number of Mixers 1
Gain -
Noise Figure -
Secondary Attributes -
Current - Supply 50mA
Voltage - Supply 5V
Package / Case 8-VSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1

17:19:47 6/23/2018

Send Feedback