• Digi-Key has discontinued this item.
  • Obsolete item.
Photo Not Available

Product Overview
Digi-Key Part Number LF-428-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

LF-428

Description TRANSFORMER RF/PULSE
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LF-428, LF-432
Outline, 6 Pin LF Drawing
PCN Obsolescence/ EOL OBS 17/Nov/2016
Product Attributes Select All
Categories
Manufacturer RFMD
Series *
Part Status Obsolete
Size / Dimension 0.760" L x 0.760" W (19.30mm x 19.30mm)
Height - Seated (Max) 0.510" (12.95mm)
Operating Temperature -54°C ~ 100°C
 
Additional Resources
Standard Package ? 1

15:01:13 2/18/2018

Send Feedback