RFM217W-868S1 - RF Receiver OOK 868MHz -108dBm 40kbps Module
Product Overview
Digi-Key Part Number RFM217W-868S1-ND
Copy   RFM217W-868S1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFM217W-868S1

Copy   RFM217W-868S1
Description RX MODULE,OOK,-114DBM
Copy   RX MODULE,OOK,-114DBM
Detailed Description

- RF Receiver OOK 868MHz -108dBm 40kbps Module

Copy   - RF Receiver OOK 868MHz -108dBm 40kbps  Module
Documents & Media
Datasheets RFM210W, RFM217W
Product Attributes Select All
Categories
Manufacturer RF Solutions
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency 868MHz
Sensitivity -108dBm
Data Rate (Max) 40kbps
Modulation or Protocol OOK
Applications General Purpose
Current - Receiving 5.2mA
Data Interface SPI
Memory Size -
Antenna Connector -
Features -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case Module
Supplier Device Package Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

21:28:14 1/17/2019