RFM117W-868S1 RF Transmitter 240MHz ~ 960MHz 10dBm Antenna Module
Product Overview
Digi-Key Part Number RFM117W-868S1-ND
Copy   RFM117W-868S1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RFM117W-868S1

Copy   RFM117W-868S1
Description TX MODULE,OOK,13DBM
Copy   TX MODULE,OOK,13DBM
Detailed Description

RF Transmitter 240MHz ~ 960MHz 10dBm Antenna Module

Copy   RF Transmitter  240MHz ~ 960MHz 10dBm   Antenna Module
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity Tariff Status
RFM119W-868S1-ND RFM119W-868S1 RF Solutions Bag 11 - Immediate
$6.29000 1 Tariff Eligible ?
Documents & Media
Datasheets RFM110, RFM117
Product Attributes Select All
Categories
Manufacturer RF Solutions
Series -
Packaging ? Bulk ?
Part Status Obsolete
Frequency 240MHz ~ 960MHz
Applications General Purpose
Modulation or Protocol -
Data Rate (Max) -
Power - Output 10dBm
Current - Transmitting 12.4mA
Data Interface -
Antenna Connector -
Memory Size -
Features -
Voltage - Supply 1.8 V ~ 3.6 V
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

22:02:33 12/15/2018