Photo Not Available
YTK-RLG1H-SB RL78/G1H RL78 MCU 16-Bit RL78 Embedded Evaluation Board
Product Overview
Digi-Key Part Number YTK-RLG1H-SB-ND
Copy   YTK-RLG1H-SB-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YTK-RLG1H-SB

Copy   YTK-RLG1H-SB
Description TESSERA RL78/G1H EVALUATION KIT
Copy   TESSERA RL78/G1H EVALUATION KIT
Detailed Description

RL78/G1H RL78 MCU 16-Bit RL78 Embedded Evaluation Board

Copy   RL78/G1H  RL78 MCU 16-Bit RL78 Embedded Evaluation Board
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RL78
Part Status Active
Board Type Evaluation Platform
Type MCU 16-Bit
Core Processor RL78
Operating System -
Platform -
Utilized IC / Part RL78/G1H
Mounting Type Fixed
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 1

07:30:40 11/17/2018