Photo Not Available
Y-RH850-F1X-176PIN-PB-T1-V3 RH850/F1x RH850 MCU 32-Bit RH850 Embedded Evaluation Board
Product Overview
Digi-Key Part Number Y-RH850-F1X-176PIN-PB-T1-V3-ND
Copy   Y-RH850-F1X-176PIN-PB-T1-V3-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

Y-RH850-F1X-176PIN-PB-T1-V3

Copy   Y-RH850-F1X-176PIN-PB-T1-V3
Description RH850/F1H,M,L 176PIN PIGGYBACK B
Copy   RH850/F1H,M,L 176PIN PIGGYBACK B
Detailed Description

RH850/F1x RH850 MCU 32-Bit RH850 Embedded Evaluation Board

Copy   RH850/F1x  RH850 MCU 32-Bit RH850 Embedded Evaluation Board
Documents & Media
Datasheets Y-RH850-F1X-176PIN-PB-T1-V3 Manual
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series RH850
Part Status Obsolete
Board Type Evaluation Platform
Type MCU 32-Bit
Core Processor RH850
Operating System -
Platform -
Utilized IC / Part RH850/F1x
Mounting Type Socket
Contents Board(s)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • Photo Not Available
  • Y-RH850-X1X-MB-T2-V1
  • Renesas Electronics America
  • RH850/X1X EVALUATION PLATFORM
  • Unit Price $1,161.60000
  • Y-RH850-X1X-MB-T2-V1-ND
Additional Resources
Standard Package ? 1

13:56:41 12/10/2018