Photo Not Available
UPD78F9502MA-CAC-A 78K0S 78K0S/Kx1+ Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH
Product Overview
Digi-Key Part Number UPD78F9502MA-CAC-A-ND
Copy   UPD78F9502MA-CAC-A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

UPD78F9502MA-CAC-A

Copy   UPD78F9502MA-CAC-A
Description IC MCU 8BIT 4KB FLASH 10SSOP
Copy   IC MCU 8BIT 4KB FLASH 10SSOP
Detailed Description

78K0S 78K0S/Kx1+ Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH

Copy   78K0S 78K0S/Kx1+ Microcontroller IC 8-Bit 10MHz 4KB (4K x 8) FLASH
Documents & Media
Datasheets uPD78F9200-02,9500-02
Environmental Information RoHS Compliance
Design Resources Development Tool Selector
PCN Obsolescence/ EOL Mult Devices EOL 15/Jun/2018
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer Renesas Electronics America
Series 78K0S/Kx1+
Packaging ? Tray ?
Part Status Last Time Buy
Core Processor 78K0S
Core Size 8-Bit
Speed 10MHz
Connectivity -
Peripherals LVD, POR, PWM, WDT
Number of I/O 7
Program Memory Size 4KB (4K x 8)
Program Memory Type FLASH
EEPROM Size -
RAM Size 128 x 8
Voltage - Supply (Vcc/Vdd) 2 V ~ 5.5 V
Data Converters -
Oscillator Type Internal
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 10-LSSOP (0.225", 5.72mm Width)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 490

18:19:04 12/15/2018